
Panasonic ADW1105T technical specifications.
| Package/Case | 200 |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| RoHS Compliant | No |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ADW1105T to view detailed technical specifications.
No datasheet is available for this part.
