Panasonic ADY30012 technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY30012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
