The Panasonic ALA2F4H is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 3A and a maximum voltage rating of 125V AC. The relay operates within a temperature range of -40°C to 70°C and has a response time of 15ms for both operate and release times. It is packaged in bulk quantities and is lead free.
Panasonic ALA2F4H technical specifications.
| Coil Current | 118mA |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | ALA |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALA2F4H to view detailed technical specifications.
No datasheet is available for this part.
