This 2700uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR of 0.062 and a high ripple current of 7050. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105°C and has a lifetime of 9000 hours.
Kemet ALC40C272EP250 technical specifications.
| Capacitance | 2700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.062Ohm |
| Ripple Current | 7050mA |
| Leakage Current | 2025@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC40C272EP250 to view detailed technical specifications.
No datasheet is available for this part.