
SPST-NO power relay with a 5VDC coil voltage and 16A contact current rating. Features tin/silver contact material, 277VAC maximum voltage rating, and through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range, offering 20ms operate and release times. Coil current is 80mA with 63R resistance, and power consumption is 400mW.
Panasonic ALE12B05 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE12B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
