
The ALE13B06 is a general purpose relay from Panasonic with a contact current rating of 16A and a maximum voltage rating of 277V AC. It has a non-latching coil type and operates at a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is lead free and RoHS compliant, and is packaged in a bulk quantity of 100 units.
Panasonic ALE13B06 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE13B06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
