
This general purpose relay is rated for 16A and 277V AC, with a coil voltage of 12V DC. It features a non-latching coil type and a contact material of tin and silver. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging with 100 units per package.
Panasonic ALE13B12 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE13B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
