
This 24V 16A SPST general purpose relay features a non-latching coil with a resistance of 1.44kΩ and a power consumption of 400mW. The relay has a contact material of tin and silver and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities and is compliant with RoHS regulations.
Panasonic ALE14F24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE14F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
