
The ALE15B06 is a general purpose relay with a maximum current rating of 16A and a maximum voltage rating of 277V AC. It operates at a coil voltage of 6V DC and has a non-latching coil type. The relay is designed for through hole mount and has a maximum operating temperature range of -40°C to 85°C.
Panasonic ALE15B06 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALE15B06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
