
The Panasonic ALE15B18 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 85°C. It has a contact current rating of 16A and a coil voltage of 18V. The relay is designed for through hole mounting and has a coil power of 400mW. It is lead free and RoHS compliant.
Panasonic ALE15B18 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE15B18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
