
SPST-NO power relay featuring a 5VDC coil with 80mA coil current, 400mW coil power, and 63Ω coil resistance. Offers a 16A contact current rating with Tin, Silver contact material, and a 277V AC maximum voltage rating. Through-hole mounting with PC pin termination, this general-purpose relay has an operate and release time of 20ms and operates within a -40°C to 85°C temperature range.
Panasonic ALE1PF05 technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE1PF05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.