
SPST-NO power relay with a 48VDC coil voltage and 16A contact current rating. Features include a 200mW coil power, 11.52kR coil resistance, and tin/silver contact material. This general-purpose relay offers a 20ms operate time and 25ms release time, with a maximum operating temperature of 85°C and a minimum of -40°C. It is RoHS compliant, lead-free, and designed for through-hole mounting with PC pin termination.
Panasonic ALE73F48 technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 11520R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE73F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
