
SPST-NO power relay featuring a 6VDC coil voltage and 16A contact current rating. This general-purpose relay offers a 277V AC maximum voltage rating and operates within a -40°C to 85°C temperature range. With a 200mW coil power and 180Ω coil resistance, it provides a 20ms operate time and 25ms release time. The through-hole mounted component utilizes PC pin termination and is RoHS compliant.
Panasonic ALE74F06 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE74F06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
