
The Panasonic ALF1P06 is a general purpose relay with a non-latching coil type and a contact material of tin and silver. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 250V AC and a maximum current rating of 25A. It has a coil power of 900mW and a coil resistance of 40R, with a coil voltage of 6V DC. The relay is lead free and RoHS compliant, and is packaged in a rail/Tube with 50 units per package.
Panasonic ALF1P06 technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ALF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALF1P06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
