The Panasonic ALFG1PF241 is a 24V SPST-NO electromechanical relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. The relay is rated for a maximum switching current of 22A and a maximum switching power of 5.5kVA. It is constructed with a non-latching relay construction and has an operate time of 20ms. The relay is designed for through hole mounting and has a termination style of PC Pin. It is rated for operation between -40°C and 65°C.
Panasonic ALFG1PF241 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 59mA |
| Coil Resistance | 410Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 22A |
| Maximum Switching Power | 5.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ALFG1PF241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.