The AL0410ST2R7K-S-B-N is a wirewound choke from Yageo, designed for general-purpose applications. It features an inductance of 2.7uH with a tolerance of 10%. The choke has a maximum DC current rating of 0.72A and a maximum DC resistance of 0.3. The device is available in an axial lead style with a product length of 10.5mm and a product diameter of 4mm. It is suitable for use in through-hole mounting applications.
Yageo AL0410ST2R7K-S-B-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo AL0410ST2R7K-S-B-N to view detailed technical specifications.
No datasheet is available for this part.