This 4.7uF surface mount tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 5%. It features a standard ESR type and a failure rate of B. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C.
Kemet CWR29JC475JBEZ technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 0.9uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29JC475JBEZ to view detailed technical specifications.
No datasheet is available for this part.