The CTS1106X9040C2P is a 10uF solid tantalum capacitor with a 40VDC voltage rating and 10% tolerance. It features a low leakage current of 4 and operates over a temperature range of -55°C to 125°C. This capacitor is designed for through hole mounting with an axial termination style. It is part of the TANTALEX series from Vishay.
Vishay CTS1106X9040C2P technical specifications.
| Capacitance | 10uF |
| Voltage | 40VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CTS1106X9040C2P to view detailed technical specifications.
No datasheet is available for this part.