
The Panasonic ALZ12F48 is a general purpose relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It has a non-latching coil type and operates at a maximum power consumption of 400mW. The relay is suitable for use in through hole mounting and has a maximum operating temperature range of -40°C to 105°C.
Panasonic ALZ12F48 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALZ12F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
