The PNP7WVJR-73-39R is a through-hole fixed resistor with a flame retardant coating, featuring a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 7W and a resistance of 39 ohms with a tolerance of 5%. The resistor is packaged in axial form and is available on tape and reel.
Yageo PNP7WVJR-73-39R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP7WVJR-73-39R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.