This 18MHz crystal oscillator features a frequency stability of ±50 and a load capacitance of 30. It operates within a voltage range of 2.97 to 3.63V and has a temperature range of -40 to 85°C. The oscillator is packaged in a surface mount device (SMD) with a lead-frame SMT package type, suitable for surface mount applications.
Ecliptek EH1545SJETTTS-18.000M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Inward L-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14(Max) |
| Package Height (mm) | 4.7(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 18MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH1545SJETTTS-18.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.