
The ALZ22B24W relay from Panasonic features a non-latching coil with a voltage rating of 24V DC and a current rating of 16.7mA. The relay has a contact current rating of 16A and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a release time of 5ms and an operate time of 15ms. The relay is lead free and has a tin and silver contact material.
Panasonic ALZ22B24W technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ22B24W to view detailed technical specifications.
No datasheet is available for this part.
