
The ALZ52B12TW is a 12V SPST power relay from Panasonic, rated for 16A and operating within -40°C to 85°C. It features a through-hole package with a quantity of 100 per package and is compliant with RoHS regulations. The relay's coil voltage is 12V DC, with a resistance of 360R and a current of 33.3mA.
Panasonic ALZ52B12TW technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52B12TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
