
The Panasonic ALZ52B48 is a power relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It has a coil voltage of 48V DC and a coil current of 8.3mA. The relay is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ALZ52B48 is lead-free and RoHS compliant.
Panasonic ALZ52B48 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Package Quantity | 20 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
