
The Panasonic ALZ52F24 is a general purpose electromechanical relay with a contact current rating of 16A and a maximum voltage rating of 440V AC. It operates at a coil voltage of 24V DC and has a maximum operating temperature of 105°C. The relay is RoHS compliant and features a non-latching coil type with a resistance of 1.44kΩ and a current of 16.7mA. It has a fast operate time of 15ms and a release time of 5ms.
Panasonic ALZ52F24 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ALZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
