
375MHz ARM9 microprocessor featuring a single core and 128KB RAM. Supports LPDDR and DDR2 memory, with integrated ROM and L1 Cache. Offers multiple interfaces including I2C, SPI, USB, Ethernet, and 3 UART channels. Packaged in a 361-NFBGA, surface-mount LFBGA with copper, tin, and silver contact plating. Operates from 1.14V to 1.32V, with an operating temperature range of -40°C to 105°C.
Texas Instruments AM1806BZWT3 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.32V |
| Memory Type | ROM, RAM, L1 Cache |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1806BZWT3 to view detailed technical specifications.
No datasheet is available for this part.