
Quad RS-422 bus transceiver featuring 4 transmitters and 4 receivers, operating at a 10Mbps data rate. This integrated circuit supports a supply voltage range of 4.5V to 5.5V with a typical operating voltage of 5V. Packaged in a 16-pin SOIC with gold contact plating, it offers a propagation delay of 7ns and a maximum operating temperature of 125°C. RoHS compliant and lead-free, this component is designed for robust interface applications.
Texas Instruments AM26C31CD technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | -20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
