Quadruple differential line driver, this integrated circuit features 4 drivers and 4 transmitters, operating at a 10Mbps data rate. It supports a supply voltage range of 4.5V to 5.5V with a typical operating voltage of 5V and an operating supply current of 100uA. The component offers a 7ns propagation delay and 150mA output current, housed in a 16-PDIP package with gold contact plating. Operating temperature spans from -40°C to 125°C, and the device is RoHS compliant.
Texas Instruments AM26C31CN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
