
Quad RS-422 bus transceiver featuring 4 transmitters and 4 channels, operating at a 10Mbps data rate. This integrated circuit offers a 5V operating supply voltage with a range of 4.75V to 5.25V. The component is housed in a 16-pin SOIC package with gold contact plating and SMD/SMT termination. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments AM26LS31CD technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS31CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
