
Quad RS-422 transmitter, an interface IC bus transceiver, operates at a 10Mbps data rate with four transmitters. Featuring a 16-pin PDIP package with gold contact plating, it offers a wide operating temperature range from -40°C to 85°C. The device supports a 5V operating supply voltage with a maximum supply current of 80mA and an output current of 20mA. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments AM26LS31CN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS31CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
