
Quadruple differential line receiver featuring four receivers and four drivers, operating at a 10Mbps data rate. This integrated circuit supports a 5V operating supply voltage within a 4.75V to 5.25V range, with a maximum supply current of 70mA. Packaged in a 16-PDIP with gold contact plating, it offers a propagation delay of 22ns and operates from 0°C to 70°C. RoHS compliant, this component is designed for interface applications.
Texas Instruments AM26LS33ACN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.375W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS33ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
