
Quadruple differential line receiver, operating from 3V to 3.6V with a typical 3.3V supply. Features four receivers and four drivers, designed for high-speed bus transceiver applications. Offers +/-15kV IEC ESD protection and a receiver hysteresis of 35mV. Packaged in a 16-SOIC with gold contact plating, measuring 9.9mm in length, 3.91mm in width, and 1.75mm in height. Operates across a temperature range of -40°C to 85°C.
Texas Instruments AM26LV32EIDR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32EIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
