
Quadruple bus transceiver for interface applications, featuring four independent transceivers in a surface-mount SOIC package with gold contact plating. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum power dissipation of 950mW. Offers a low-level output current of 100mA and a high-level output current of -1mA, with a propagation delay of 18ns. This RoHS compliant component is designed for non-inverting logic functions and operates within a temperature range of 0°C to 70°C.
Texas Instruments AM26S10CD technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
