
Quadruple bus transceiver, full duplex, surface mount in a SOIC package. Features 4 drivers and 4 receivers with a 5V operating supply voltage (4.75V to 5.25V). Offers a low level output current of 100mA and a high level output current of -1mA. Operates from 0°C to 70°C with a propagation delay of 18ns. This RoHS compliant component is lead-free and packaged on tape and reel.
Texas Instruments AM26S10CDR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 80mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
