
Quadruple Bus Transceiver, featuring 4 drivers and 4 receivers, operates with a 5V supply voltage (4.75V to 5.25V). This surface mount SOIC package offers gold contact plating and a maximum supply current of 80mA. It boasts a propagation delay of 18ns and supports a low-level output current of 100mA, with a high-level output current of -1mA. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments AM26S10CDRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| ESD Protection | No |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26S10CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
