The AM27S25DC is a 24-terminal DIP commercial extended OTP ROM IC from Rochester Electronics. It operates within a temperature range of 0 to 75 degrees Celsius and has a nominal supply voltage of 5V. The device features a parallel interface and has 512 words of memory. The JEDEC package code is R-GDIP-T24, with dimensions of 7.62mm in width and 31.9405mm in length.
Rochester Electronics AM27S25DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27S25DC to view detailed technical specifications.
No datasheet is available for this part.