The WSN0001R1000FTA is a fixed chip resistor from Vishay with a resistance of 100mR and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 2515 case and is available on tape and reel. It is not RoHS compliant and is not radiation hardened.
Vishay WSN0001R1000FTA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSN0001R1000FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.