This SPDT basic switch from C&K features a stub plunger actuator style and a maximum current rating of 5 amps at 250 volts AC, certified to CSA and UL standards. The switch has a screw mount configuration and an operating force of 3.63 units. It can operate within a temperature range of -55 to 150 degrees Celsius, with an electrical life of 6000 hours at UL conditions.
C&K HBS4KCA2SD005C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Stub Plunger |
| Max Current Rating | 5@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 6000@ULCycles |
| Mounting | Screw Mount |
| Operating Force | 3.63N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS4KCA2SD005C to view detailed technical specifications.
No datasheet is available for this part.