The AM7202A-35JC is a 32-pin quad serial-in parallel-out FIFO IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a supply voltage of 5V with a maximum of 5.5V and a minimum of 4.5V. It features a parallel/serial interface and an access time of up to 35 units. The IC has 1024 words of memory and a 1000-word code capacity.
Rochester Electronics AM7202A-35JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM7202A-35JC to view detailed technical specifications.
No datasheet is available for this part.