This 6A SPDT on-on panel mount pushbutton switch features a round button actuator and a current rating of 6A. It has an electrical life of 100,000 cycles and is lead-free. The switch is designed for panel mounting and has a solder termination. It is rated for 125V AC and 28V DC.
Electroswitch PB-12311ZG technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12311ZG to view detailed technical specifications.
No datasheet is available for this part.