This 28-pin dual-port FIFO IC has a commercial temperature grade and operates between 0°C and 70°C. It features a supply voltage range of 4.5V to 5.5V and a maximum access time of 15 units. The device is packaged in a 7.62mm wide and 35.2425mm long DIP package with a terminal position of dual. It has a maximum operating temperature of 70°C and a number of functions of one.
Rochester Electronics AM7204A-15RC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.2425 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM7204A-15RC to view detailed technical specifications.
No datasheet is available for this part.