Analog monitoring and control circuitry featuring 16 channels and a single function. This integrated circuit operates within a temperature range of -40°C to 125°C, suitable for automotive applications. It is housed in a 64-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G64 package. Nominal supply voltage is 5V, with a maximum of 5.5V and a minimum of 4.5V.
Texas Instruments AMC7812BSPAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC7812BSPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.