
Texas Instruments AMC7812SRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 12 |
| Number of DAC Channels | 12 |
| Number of GPIO | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | AMC7812 |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7812SRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
