This 200VDC 0.01uF 2% paper film capacitor is designed for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor features a tolerance of -2% for negative capacitance and is suitable for audio applications.
Electrocube AMD1C103G technical specifications.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -2% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 7.87 X 25.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1C103G to view detailed technical specifications.
No datasheet is available for this part.