This 200VDC 0.033uF 2% paper film capacitor features a through hole mounting style and operates between -55°C and 125°C. The capacitor is designed for audio applications and has a dielectric of paper. It is rated for a DC voltage of 200VDC.
Electrocube AMD1C333G technical specifications.
| Capacitance | 0.033uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -2% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 11.43 X 31.75mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1C333G to view detailed technical specifications.
No datasheet is available for this part.