This 200VDC 0.05uF film capacitor features a 2% tolerance and is designed for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The dielectric material is paper. The capacitor is a type of audio capacitor.
Electrocube AMD1C503G technical specifications.
| Capacitance | 0.05uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -2% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 11.43 X 31.75mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1C503G to view detailed technical specifications.
No datasheet is available for this part.