The Electrocube AMD1C683G is a 200VDC audio capacitor with a capacitance of 0.068uF and a tolerance of 2%. It features a paper dielectric and is rated for operation between -55°C and 125°C. This capacitor is designed for through-hole mounting and is suitable for use in a variety of audio applications.
Electrocube AMD1C683G technical specifications.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -2% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 11.43 X 31.75mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1C683G to view detailed technical specifications.
No datasheet is available for this part.