Electrocube AMD1F102F technical specifications.
| Capacitance | 0.001uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -1% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 7.87 X 25.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1F102F to view detailed technical specifications.
No datasheet is available for this part.