The Electrocube AMD1F103F is a 600VDC audio capacitor with a capacitance of 0.01uF and a tolerance of 1%. It features a paper dielectric and a negative capacitance tolerance of -1. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. It measures 7.87 X 25.4 in size.
Electrocube AMD1F103F technical specifications.
| Capacitance | 0.01uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -1% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 7.87 X 25.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1F103F to view detailed technical specifications.
No datasheet is available for this part.