This 600VDC audio capacitor features a capacitance of 0.0015uF with a tolerance of 1%. It has a dielectric material of paper and is designed for use in audio applications. The capacitor is rated for operation between -55 and 125 degrees Celsius. It is mounted through a hole and measures 7.87 by 25.4 in size.
Electrocube AMD1F152F technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -1% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 7.87 X 25.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1F152F to view detailed technical specifications.
No datasheet is available for this part.